• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2482 AC2482 IO module M8 plug No. of digital outputs: 2 No. of digital inputs: 2

Image similar
Product type
IO module
Interfaces
M8 plug
Type
AC2482
Height
23.5 mm
Length
90.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IO module

Interfaces

M8 plug

Type

AC2482

Height

23.5 mm

Length

90.5 mm

Width

30 mm

No. of digital inputs

2

No. of digital outputs

2

Dim

(L x W x H) 90.5 x 30 x 23.5 mm

Control LEDs

Yes

Manufacturer part #

AC2482

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320050 ifm Electronic AC2482 AC2482 IO module M8 plug No. of digital outputs: 2 No. of digital inputs: 2

User & Safety Instructions

User & Safety Instructions 3320050 ifm Electronic AC2482 AC2482 IO module M8 plug No. of digital outputs: 2 No. of digital inputs: 2