• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2485 AC2485 IO module No. of digital outputs: 2 No. of digital inputs: 2

Image similar
Product type
IO module
Type
AC2485
Length
118.2 mm
Width
60 mm
No. of digital inputs
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2485 AS-i input/output module

  • AS-i input/output module
  • 118.2 x 60 x 27 mm
  • COMPACTM12 2 DO 2 DI T V4A A/B
  • Plug connection
  • IP 67
  • (When using the flat cable E7400x / E7401x)

Technical specifications

  • Dimensions [mm] 118.2 x 60 x 27
  • Actuator supply for outputs: AUX
  • Number of digital outputs: 2
  • Number of digital inputs: 2
  • Number of inputs and outputs: Number of digital inputs: 2; number of digital outputs: 2
  • Display: Switching state: LED, yellow I1...I2, O1...O2; operation: LED, green AS-i, AUX; Error: red LED
  • Galvanically decoupled Digital output: Yes
  • Ambient temperature-1 [°C]: -25...80
  • Application: Field mounting
  • AS-i Addressing: IR addressing possible
  • AS-i I/O Configuration [HEX]: B.
  • AS-i ID code [HEX]: A.E
  • As-i Master profile M2; M3; M4
  • AS-i profile S-B.A.E
  • AS-i version 2.11; 3.0
  • AS-i certificate: 128501
  • Switching PNP
  • Operating voltage [V]: 26.5... 31.6 DC
  • Input wiring digital inputs: PNP; (Type 2 to IEC 61131-2)
  • Input current High [mA]: 6...10
  • Input current Low [mA]: 0...2
  • Input current limit [mA]: 15
  • Extended addressing mode: Yes
  • Weight [g]: 292,000
  • Short-circuit-proof: Yes
  • Short-circuit resistance of digital inputs: Yes
  • Storage temperature [°C]: -25...80
  • Max. Height above NN [m]: 2000
  • Max. Current consumption from AS-i [mA]: 220
  • Max. Power consumption from additional power supply [mA]: 4000; (AUX)
  • max. Current carrying capacity Total inputs [mA]: 180
  • Max. Permissible relative humidity [%]: 90; (non-condensing)
  • Module connection: Flat cable
  • AS-i flat cable can be directly connected
  • MTTF: 251
  • Switching level HIGH [V]: > 11
  • Protection class: IP 67; (when using the flat cable E7400x / E7401x)
  • Sensor supply of inputs: AS-i
  • VOLTAGE RANGE DC [V]: 10...30; (AUX)
  • Power supply [V]: 20...30; (DC)
  • Plug connection: Inputs - Pin layout: 0017 - Plug connection: M12; Coding: A; Seal: EPDM / Outputs - Pin layout: 0017 - Plug connection: M12; Coding: A; Seal: EPDM
  • Current carrying capacity of outputs total [A]: 4
  • Current carrying capacity total [A]: 4
  • Current carrying capacity per output [mA]: 2000; (usage category DC-13 (control of electromagnets): 20 W (IEC 60947-5-1))
  • Watchdog integrated: Yes
  • Material seal: EPDM
  • Additional power supply [V]: 10...30 DC (AUX)
Product type

IO module

Type

AC2485

Length

118.2 mm

Width

60 mm

No. of digital inputs

2

No. of digital outputs

2

Dim

(L x W) 118.2 mm x 60 mm

Control LEDs

Yes

Manufacturer part #

AC2485

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320465 ifm Electronic AC2485 AC2485 IO module No. of digital outputs: 2 No. of digital inputs: 2

User & Safety Instructions

User & Safety Instructions 3320465 ifm Electronic AC2485 AC2485 IO module No. of digital outputs: 2 No. of digital inputs: 2

Description

Ifm AC2485 AS-i input/output module

This text is machine translated.