• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC507A AC507A IO module M12 plug No. of digital outputs: 2 No. of digital inputs: 2

Image similar
Product type
IO module
Interfaces
M12 plug
Type
AC507A
No. of digital inputs
2
No. of digital outputs
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC507A AS-i input/output module

  • Easy installation and wiring without any tools thanks to quick mounting technology
  • Three freely selectable alignments of the flat cable
  • Highly visible, bright LEDs for displaying operation, switching status and errors
  • For applications in areas where there is a risk of explosion
  • Durable M12 connectors for connecting sensors and actuators

Technical specifications

  • Number of digital outputs: 2
  • Number of digital inputs: 2
  • Number of inputs and outputs: Number of digital inputs: 2; number of digital outputs: 2
  • Display: Operation: LED, green; error: LED, red; function: LED, yellow
  • Galvanically decoupled Digital output: Yes
  • Ambient temperature-1 [°C]: -10...50
  • Application: AS-i ATEX-Module
  • AS-i Addressing: Addressing socket
  • AS-i I/O Configuration [HEX]: 3
  • AS-i ID code [HEX]: 0.E
  • As-i Master profile M2; M3; M4
  • AS-i profile S-3.0.E
  • AS-i version 2.11; 3.0
  • AS-i certificate requested: Yes
  • ATEX Device Identification:II 3D Ex tc IIIB T80°C DC X IP50
  • Switching PNP
  • Operating voltage [V]: 26.5... 31.6 DC
  • Input connection digital inputs: PNP
  • Input current High [mA]: 6...10
  • Input current Low [mA]: 0...2
  • Extended addressing mode: No.
  • Weight [g]: 241,000
  • Ready-to-assemble connection / terminals: Quick-assembly technology for AS-i flat cable: ; Orientation possible in three directions
  • Short-circuit-proof: Yes
  • Short-circuit resistance of digital inputs: Yes
  • Max. Current consumption from AS-i [mA]: 150
  • max. Current carrying capacity Total inputs [mA]: 100
  • Module connection: Flat cable
  • AS-i flat cable can be directly connected
  • MTTF: 188
  • Switching level HIGH [V]: > 11
  • Protection class IP50
  • Sensor supply of inputs: AS-i
  • Voltage range DC [V]: 15...30; (according to PEL; via flat cable)
  • Power supply [V]: 18...30; (via flat cable)
  • Plug connection: Inputs - Pin layout: 0017 - Plug connection: M12; Coding: A / Outputs - Pin layout: 0017 - Plug connection: M12; Coding: A
  • Current carrying capacity total [A]: 4
  • Current carrying capacity per output [mA]: 2000; (usage category DC-13 (control of electromagnets): 40 W (IEC 60947-5-1))
  • Watchdog integrated: Yes
Product type

IO module

Interfaces

M12 plug

Type

AC507A

No. of digital inputs

2

No. of digital outputs

2

Control LEDs

Yes

Manufacturer part #

AC507A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320401 ifm Electronic AC507A AC507A IO module M12 plug No. of digital outputs: 2 No. of digital inputs: 2

User & Safety Instructions

User & Safety Instructions 3320401 ifm Electronic AC507A AC507A IO module M12 plug No. of digital outputs: 2 No. of digital inputs: 2

Description

Ifm AC507A AS-i input/output module

This text is machine translated.