• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E11775 Sensor/actuator splitter/adapter 10 m No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator splitter/adapter
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

E11775

Product type

Sensor/actuator splitter/adapter

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

10 m

Jacket material

PUR

PVC

Nominal voltage

36 V DC

Outside Ø

137.3 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

M12 socket

Coding

A

max. cross section

0.75 mm²

Features

PUR jacket

Min. temperature

-5 °C

Max. temperature

70 °C

Manufacturer part #

E11775

Content

1 pc(s)

Cable Ø

11 mm

Cable Ø (max.)

11 mm

Cable Ø up to

11 mm

Cable Ø range

11 - 11 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322210 ifm Electronic E11775 Sensor/actuator splitter/adapter 10 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3322210 ifm Electronic E11775 Sensor/actuator splitter/adapter 10 m No. of pins (RJ): 5 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?