• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E70450 Cable connection 0.6 m 1 pc(s)

Image similar
Product type
Cable connection
Connection side A
Plug, right angle
Connection side B
M12
Cable length
0.6 m
Nominal voltage
32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

E70450

Product type

Cable connection

Connection side A

Plug, right angle

Connection side B

M12

Cable length

0.6 m

Jacket material

PVC

Nominal voltage

32 V DC

Features

PVC

Min. temperature

-40 °C

Max. temperature

105 °C

Manufacturer part #

E70450

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317825 ifm Electronic E70450 Cable connection 0.6 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317825 ifm Electronic E70450 Cable connection 0.6 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?