• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E70440 Spring-loaded terminal 6 pc(s)

Product type
Spring-loaded terminal
Connection side A
Socket, straight
Connection side B
Customisable
Type
E70440
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E70440 double cage spring clamp

  • Convenient connection options for switching cabinet modules
  • Maintenance-friendly plug connections
  • Easy and fast wiring with spring clamp terminals

Technical specifications

  • Ambient temperature-1 [°C]: -40...105
  • Tightening torque [Nm]: 0.5
  • Weight [g]: 36,300
  • Connection/terminals ready for assembly: 0.2...2.5 mm²; stripping length: 10…12 mm /
  • Max. Load current [A]: 10; (2.5 mm²)
Type

E70440

Product type

Spring-loaded terminal

Connection side A

Socket, straight

Connection side B

Customisable

Min. temperature

-40 °C

Max. temperature

105 °C

Manufacturer part #

E70440

Content

6 pc(s)

Documents & Downloads

Datasheet

Datasheet 3316979 ifm Electronic E70440 Spring-loaded terminal 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3316979 ifm Electronic E70440 Spring-loaded terminal 6 pc(s)

Description

Ifm E70440 double cage spring clamp

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?