• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Hose sensor Inductive I85008 I85008 PNP (Ø x H) 3 mm x 12 mm

Image similar
Product type
Hose sensor
Max. operating voltage
35 V DC
Contact type
1 maker
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm I85008 hose sensor

  • Dynamic working principle
  • Reliable detection of objects with very small diameter
  • Very short response time
  • Output function NO / NC programmable

Technical specifications

  • Dimensions [mm] 70 x 20 x 12
  • Response time [ms]: < 0.2
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Ambient temperature-1 [°C]: -25...70
  • Working principle: Dynamic
  • Steel ball resolution (diameter) [mm]: 3
  • Output function: Closer
  • Operating voltage [V]: 10... 35 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 51,000
  • Pulse extension [ms]: 100
  • Short-circuit protection: Yes
  • Max. Decay time [ms]: 100
  • max. Voltage drop switch output DC [V]: 2
  • max. Part speed [m/s]: 25
  • MTTF: 1188
  • Test mark (special cases): CCC
  • Switching distance [mm]: < 14
  • IP 67 protection
  • Protection class III
  • Plug connection: Plug - pin layout: 0059 - plug connection: 1 x M8; code: A.
  • Current consumption: < 25
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Hose sensor

Type

I85008

Min. operating voltage

10 V DC

Max. operating voltage

35 V DC

Operating voltage

10 - 35 V DC

Contact type

1 maker

Outputs

PNP

Model

Inductive

Connector

M8

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Length

70 mm

Width

20 mm

Height

12 mm

(Ø)

3 mm

Dim

(Ø x H) 3 mm x 12 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319584 ifm Electronic Hose sensor Inductive I85008 I85008 PNP (Ø x H) 3 mm x 12 mm

User & Safety Instructions

User & Safety Instructions 3319584 ifm Electronic Hose sensor Inductive I85008 I85008 PNP (Ø x H) 3 mm x 12 mm

Description

Ifm I85008 hose sensor

This text is machine translated.