• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Proximity sensor Inductive IE5343 IE5343 M8 shielded PNP, NPN (Ø x L) 8 mm x 35 mm

Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
3 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: (face) PBT
Product type

Proximity sensor

Type

IE5343

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching frequency

1000 Hz

Switching distance (max.)

3 mm

Outputs

PNP

NPN

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M8

Connector

Cable, open end

Cable length

2.00 m

Min. temperature

0 °C

Max. temperature

70 °C

IP67

Length

35 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 35 mm

Content

1 pc(s)

Switching frequency

1000 Hz

Type

IE 5343

Documents & Downloads

Datasheet

Datasheet 507182 ifm Electronic Proximity sensor Inductive IE5343 IE5343 M8 shielded PNP, NPN (Ø x L) 8 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 507182 ifm Electronic Proximity sensor Inductive IE5343 IE5343 M8 shielded PNP, NPN (Ø x L) 8 mm x 35 mm

Description

Scope of delivery

  • 2 fixing nuts.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)