• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive GG855S GG855S M18 x 1 shielded PNP (Ø x L) 18 mm x 60 mm

Image similar
Product type
Sensor
Max. operating voltage
32 V DC
Contact type
2 makers
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm GG855S inductive safety sensor

  • EN 60947-5-3, IEC 61508 and ISO 13849 certified
  • Connection to safety PLC, safe AS-i modules or safe evaluation units

Technical specifications

  • Dimensions [mm]: M18 x 1 / L = 60
  • Display: Display switch status: 4 LED, yellow
  • Ambient temperature-1 [°C]: -40...85
  • Tightening torque [Nm]: < 25
  • Application: Use in mobile and harsh applications
  • 2 x OSSD (A1 and A2)
  • Output characteristics: Interface type C class 1
  • Output voltage at 24 V: Compatible with EN 61131-2 inputs type 1, 2
  • Rated insulation voltage [V]: 60
  • Special feature: Gold-plated contacts
  • Operating mode: Continuous operation
  • Operating voltage [V]: 8... 32 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 50
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Release zone [mm]: > 7.5
  • Duration of use TM (Mission Time) [h]: ≤ 87600
  • Housing: Threaded design
  • Safe cut-off distance s(ao) [mm]: < 4
  • Weight [g]: 109,200
  • Thread name M18 x 1
  • Hysteresis: 1...10
  • Ionizing radiation: Not permitted
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.5
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Max. Standby delay time [ms]: 1000
  • Max. Height above NN [m]: 5000
  • Max. Capacity load CL_max [nF]: 20
  • max. Voltage drop switch output DC [V]: 2.5; (30 mA)
  • Max. Permissible relative humidity [%]: 50; (70°C; <70°C: >50 )
  • Minimum load current [mA]: 1
  • PFH [1/h]: < 5E-08
  • Response time to safety request [ms]: 5
  • Response time when approaching the release zone [ms]: 5
  • Risk Time (Error Response Time) [ms]: 100
  • Switching frequency DC [Hz]: 10
  • Protection class IP 65; IP 67; IP 68; IP 69K; (with ifm socket screwed on according to regulations)
  • Protection class III
  • Safety-related function: Safe state with correct damping
  • Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
  • Current consumption: < 20
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

GG855S

Min. operating voltage

8 V DC

Max. operating voltage

32 V DC

Operating voltage

8 - 32 V DC

Contact type

2 makers

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M18 x 1

Connector

M12

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP65

Length

60 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 60 mm

Content

1 pc(s)

Switching frequency

10 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319186 ifm Electronic Sensor Inductive GG855S GG855S M18 x 1 shielded PNP (Ø x L) 18 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3319186 ifm Electronic Sensor Inductive GG855S GG855S M18 x 1 shielded PNP (Ø x L) 18 mm x 60 mm

Description

Ifm GG855S inductive safety sensor

This text is machine translated.