• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IN0131 IN0131 non-shielded

Image similar
Product type
Sensor
Max. operating voltage
250 V DC
250 V AC
Contact type
2 makers
Model
Inductive
Connector
Clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IN0131 inductive sensor

  • To monitor the position of valve flaps
  • For reliable feedback of the position at swing drives
  • High shock and vibration resistance
  • Fast and secure installation with just three screws

Technical specifications

  • Dimensions [mm] 33 x 60 x 92
  • Display: Switch status 2 x LED, yellow
  • Working distance [mm]: 0...3.25
  • Ambient temperature-1 [°C]: -25...70
  • Output function 2 x closer
  • OPERATING VOLTAGE [V]: 20...250 AC/DC
  • Continuous current carrying capacity of switching output AC [mA]: 250; (350 (...50 °C)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Built: Not flush-mounted
  • Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
  • Frequency AC [Hz]: 47...63
  • Housing: Square
  • Weight [g]: 174,800
  • Hysteresis: 1...15
  • Field ready for installation / terminals: Terminal strip in connection area:
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.5
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: No.
  • Short-term current carrying capacity of the switching output [mA]: 2200; (20 ms / 0.5 Hz)
  • Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.3 (110 V AC) / 0.8 (24 V DC)
  • max. Voltage drop switch output AC [V]: 6.5
  • max. Voltage drop switch output DC [V]: 6
  • Minimum load current [mA]: 5
  • MTTF: 307
  • Real switching distance Sr [mm]: 4 ± 10 %
  • Switching distance [mm]: 4
  • Switching frequency AC [Hz]: 25
  • Switching frequency DC [Hz]: 50
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Current consumption: < 15
  • Overload-proof: No.
  • Polarity reversal protected: Yes
Product type

Sensor

Type

IN0131

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

250 V DC

250 V AC

Operating voltage

20, 20 - 250, 250 V DC, V AC

Contact type

2 makers

Model

Inductive

Installation type

non-shielded

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320239 ifm Electronic Sensor Inductive IN0131 IN0131 non-shielded

User & Safety Instructions

User & Safety Instructions 3320239 ifm Electronic Sensor Inductive IN0131 IN0131 non-shielded

Description

Ifm IN0131 inductive sensor

This text is machine translated.