• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IN5416 IN5416 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
2 makers
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IN5416

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

2 makers

Switching distance (max.)

4 mm

Outputs

PNP

Model

Inductive

Installation type

non-shielded

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Content

1 pc(s)

Switching frequency

1000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320057 ifm Electronic Sensor Inductive IN5416 IN5416 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 3320057 ifm Electronic Sensor Inductive IN5416 IN5416 non-shielded PNP