• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor ring Inductive I7R207 I7R207 PNP (Ø x H) 15.1 mm x 20 mm

Image similar
Product type
Sensor ring
Max. operating voltage
35 V DC
Contact type
1 breaker
1 maker
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm I7R207 ring sensor

  • High resolution:
  • Short response times
  • Insensitive to dirt
  • Dynamic working principle
  • High protection class

Technical specifications

  • Dimensions [mm] 60 x 35 x 20
  • Response time [ms]: < 0.2
  • Display: Switch status 1 x LED, yellow
  • Ambient temperature-1 [°C]: -25...70
  • Working principle: Dynamic
  • Steel ball resolution (diameter) [mm]: 0.8
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 10... 35 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Electrical version: PNP
  • Ring-shaped housing
  • Weight [g]: 58,700
  • Pulse extension [ms]: 0.1...150
  • Pulse extension adjustable: Yes
  • Internal diameter [mm]: 15.1
  • Short-circuit protection: Yes
  • Max. Decay time [ms]: 0.2
  • max. Voltage drop switch output DC [V]: 2
  • max. Part speed [m/s]: 35
  • MTTF: 556
  • Test mark (special cases): CCC
  • IP 67 protection
  • Protection class III
  • Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 20
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor ring

Type

I7R207

Min. operating voltage

10 V DC

Max. operating voltage

35 V DC

Operating voltage

10 - 35 V DC

Contact type

1 breaker

1 maker

Outputs

PNP

Enclosure material

PA

Model

Inductive

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

60 mm

Width

35 mm

Height

20 mm

(Ø)

15.1 mm

Dim

(Ø x H) 15.1 mm x 20 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319653 ifm Electronic Sensor ring Inductive I7R207 I7R207 PNP (Ø x H) 15.1 mm x 20 mm

User & Safety Instructions

User & Safety Instructions 3319653 ifm Electronic Sensor ring Inductive I7R207 I7R207 PNP (Ø x H) 15.1 mm x 20 mm

Description

Ifm I7R207 ring sensor

This text is machine translated.