• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus 1025.34PZ-10 E-Kette® E2 mini Serie 10 Connection Element For E2 Small Series 10

Image similar
Product type
Connector
Length
55 mm
Features
Snap fasteners
Series
E-Kette® E2
Outside width
35.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Features

Snap fasteners

Series

E-Kette® E2

Outside width

35.5 mm

Factory colour

Black

Material (details)

Plastic

Length

55 mm

Manufacturer part #

1025.34PZ-10

Content

1 pc(s)

Type

E-Kette® E2 mini Serie 10

Type

E-CHAIN® E2 SMALL SERIES 10

Documents & Downloads

Datasheet

Datasheet 745083 igus 1025.34PZ-10 E-Kette® E2 mini Serie 10 Connection Element For E2 Small Series 10

User & Safety Instructions

User & Safety Instructions 745083 igus 1025.34PZ-10 E-Kette® E2 mini Serie 10 Connection Element For E2 Small Series 10

Description

Hints

Information. box basic rules for E-chainsSystem®:
pdf" target="_new" style="text-decoration: underline ;"> comparison table (PDF) show

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)