• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus CF10.05.05 Drag chain cable Chainflex CF 5 x 0.5 mm² Blue Sold per metre

Image similar
Product type
Drag chain cable
No. of leads
5 x
Cross section (each core)
0.5 mm²
Cable features
Halogen-free
Suitable for drag chains
Shielded
Oil-resistant
TPE coating
Cable type
Chainflex CF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

igus CF10.05.05 Drag chain cable Chainflex CF 5 x 0.5 mm² Blue Sold per metre

  • For the most demanding jobs!
  • PVC and halogen-free
  • shielded
  • UV resistant
  • Cold-flexible
  • Self-supporting and sliding traverse paths up to 400 m and more
  • Symbol image for igus CF10.05.05 Drag chain cable Chainflex CF 5 x 0.5 mm² Blue Sold per metre
  • A graphic representation with a raster background. Underneath, 'IPA' is written in large lettering.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Drag chain cable

Cable type

Chainflex CF

No. of leads

5 x

Cross section (each core)

0.5 mm²

Cross section

5 x 0.5 mm²

Cable features

Halogen-free

Suitable for drag chains

Shielded

Oil-resistant

TPE coating

Outside Ø

7.50 mm

Factory colour

Blue

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V (in accordance with DIN VDE 0281-2)

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

CF10.05.05

Insulation material

Elastomer

Insulation

TPE-mixture

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (flexible installation)

+100 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+100 °C

Max. length sold by the metre

100 m

Type

Chainflex®

Cable type

TPE

Nominal voltage (details)

500/300 V (in accordance with DIN VDE 0245)

Bend radius

5 x external Ø

Temperature range

-35 - +100 °C, bending radius min. 5 x d · -40 - +100 °C, bending radius min. 3 x d °C

Documents & Downloads

Datasheet

Datasheet 605351 igus CF10.05.05 Drag chain cable Chainflex CF 5 x 0.5 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 605351 igus CF10.05.05 Drag chain cable Chainflex CF 5 x 0.5 mm² Blue Sold per metre

Information

Information 605351 igus CF10.05.05 Drag chain cable Chainflex CF 5 x 0.5 mm² Blue Sold per metre

Description

Oil resistant (following DIN EN 60811-2-1), bio-oil resistant (following VDMA 24568 with Plantocut 8 S-MB tested by DEA).
Applications:
Shelf access equipment processing/tools machines, quick handling, clean room, semi-conductor fitting, ship to shore, outdoor cranes, low temperature applications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)