• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus E1.20.015.028.0

1/2
Image similar
Product type
Drag chain
Inside width
15 mm
Length
250 mm
Features
UL94-V2 standard
Easy cable fitting
Series
E-Kette® E1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 51.96)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

igus E1.20.015.028.0

  • One-piece band
  • Quickly mounted
  • UL94-V2 classification
  • Table shows band data: Type, band length, and bands/m. Example: Type E.1.10 has 200 mm length and 5 bands/m (1000 mm).
  • Table with Types and Tape Data: E1.10, E1.17.021, E1.17.044 with Tape Lengths and Tapes/m. Type E1.10 has 200 mm length, 5 (1000 mm) tapes/m.
  • A symbol of a running human representing speed and movement, with lines pointing to the left.
  • A simple thermometer with a long, vertical, mercury-like section and measurement scales indicates temperature values.

Technical specifications

  • Speed unsupported straight, max. 20m/s
  • Speed unsupported with arc, max. 3m/s
  • Speed floating max. 3m/s
Product type

Drag chain

Features

UL94-V2 standard

Easy cable fitting

Inside width

15 mm

Series

E-Kette® E1

Outside width

22 mm

Bend radius

28 mm

Factory colour

Black

Outside height

27 mm

Inside height

20 mm

Material (details)

Plastic

Length

250 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

Manufacturer part #

E1.20.015.028.0

Content

1 pc(s)

Type

E1.20.015.028.0

Documents & Downloads

Datasheet

Datasheet 741713 igus E1.20.015.028.0

Information

Information 741713 igus E1.20.015.028.0

Description

Modular, one-piece band, fold in the outer radius. Simply on length to short and can be extended.
Easy to attach to the surface.

This text is machine translated.

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)