• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus TL.30.01.Z1

1/3
Image similar
Product type
Connector
Features
Rotation
Series
Triflex® R
Factory colour
Black
Material (details)
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

igus TL.30.01.Z1

  • Secure 3D cable management in all 3-axis
  • Easy to fill, extending and to shorten
  • Ideal as office solution or Nonrobotic-Anwendungen
  • Beautiful design, iF awarded
  • 'iF Design Award Winner' logo on a red background.

Technical specifications

Product type

Connector

Features

Rotation

Series

Triflex® R

Factory colour

Black

Material (details)

Plastic

Manufacturer part #

TL.30.01.Z1

Content

1 pc(s)

Type

TL.30.01.Z1

Documents & Downloads

Datasheet

Datasheet 741258 igus TL.30.01.Z1

Information

Information 741258 igus TL.30.01.Z1

Description

Triflex® R light - double cost and purchase and installation, one-piece element, this extremely light, easy filling by Easy Chain ® principle, suitable on Triflex® R-standard connection elements.

This text is machine translated.

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)