• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama TE7504MIS-B1AG Digital signage display 189.23 cm 75 inch 3840 x 2160 Pixel 24/7

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Iiyama TE7504MIS-B1AG Digital signage display

  • Screen size diagonal: 189.23 cm (75 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): n.rel.
  • Multi-Touch
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

75 inch

Features

Multi-Touch

Display technology

LCD

Operating time (console)

24/7

Brightness

350 cd/m²

Static contrast ratio

1200 : 1

Display resolution

3840 x 2160 Pixel

Dot pitch (horizontal)

0.372 mm

Dot pitch (vertical)

0.372 mm

Image format

16:9

No. of USB ports

5 x

Interfaces

HDMI™

USB

Power consumption (standby)

0.5 W

600 x 400 mm

Factory colour

Black

Dim

(W x H x D) 170.9 x 102 x 27 cm

Width

170.9 cm

Height

102 cm

Depth

27 cm

Weight

50.8 kg

n.rel.

Display

190.5 cm (75 inch)

Resolution (max.)

3840 x 2160 p

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

190.5 cm

Screen size diagonal (cm)

189.23 cm

Screen size diagonal (inches)

75 inch

Power consumption (off)

0.5 W

Power consumption (ON)

260 W

Contrast ratio (dyn)

3500 : 1

No. of HDMI ports

3 x

No. of VGA ports

1 x

No. of USB 3.0 ports

1 x

Display resolution mode

4K

Panel technology

IPS LCD

Brightness

350 cd/m²

Response time

8 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2352332 Iiyama TE7504MIS-B1AG Digital signage display 189.23 cm 75 inch 3840 x 2160 Pixel 24/7

User & Safety Instructions

User & Safety Instructions 2352332 Iiyama TE7504MIS-B1AG Digital signage display 189.23 cm 75 inch 3840 x 2160 Pixel 24/7

Description

Scope of delivery

  • Batteries, Mounting Bracket(s)
  • This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?