
1/10
Digital signage display
86 inch
Multi-Touch
LCD
24/7
350 cd/m²
1200 : 1
3840 x 2160 Pixel
0.372 mm
0.372 mm
16:9
5 x
HDMI™
USB
0.5 W
800 x 600 mm
Black
(W x H x D) 1.957 x 8.6 x 1.278 m
1.957 m
8.6 cm
1.278 m
64.4 kg
n.rel.
218.4 cm (86 inch)
3840 x 2160 p
Ultra HD (3840 x 2160 Pixel)
218.4 cm
217.42 cm
86 inch
0.5 W
390 W
3500 : 1
3 x
1 x
1 x
4K
IPS LCD
350 cd/m²
8 ms
178°
178°
yes
Datasheet 2352330 Iiyama TE8604MIS-B1AG Digital signage display 217.42 cm 86 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions 2352330 Iiyama TE8604MIS-B1AG Digital signage display 217.42 cm 86 inch 3840 x 2160 Pixel 24/7