• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MEGA-112MK2 Passive PA speaker 30 cm 12 inch 400 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line MEGA-112MK2 Premium PA speaker box

  • RMS capacity:400 W
  • Max. load (W):800 W
  • 12 inch
  • 124 dB

Technical specifications

  • System: 2-way bass reflex
  • Woofer 30 cm (12)
  • Tweeter: Dyn. Tweeter
  • Load capacities:
  • Maximum load capacity 800 WMAX
  • Nominal load 400 WRMS
  • General:
  • Impedance 8 Ohm
  • Frequency range 48-20000 Hz
  • Avg. Sound pressure (1 W/m) 97 dB
  • Max. Nominal sound pressure 124 dB
  • Permissible operating temperature: 0-40 °C.
  • Dimensions 350x612x382 mm
  • Inputs: 1x type SPK (passive mode)oder2x type SPK (bi-amp active mode)
  • Outputs: 1x type SPK (only in passive mode)
  • Weight 24 kg
Product type

Passive PA speaker

RMS capacity

400 W

Max. load

800 W

Speaker size (cm)

30 cm

Speaker size (inch)

12 inch

Features

Can be used as a stage monitor

Interfaces

SPK type socket

Impedance

8 Ω

Max. sound pressure

124 dB

Frequency range

48 - 20000 Hz

Dim

(W x H x D) 350 x 612 x 382 mm

Weight

24 kg

Content

1 pc(s)

Width

350 mm

Height

612 mm

Depth

382 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332025 IMG Stageline MEGA-112MK2 Passive PA speaker 30 cm 12 inch 400 W 1 pc(s)

Description

Features

  • The established professional PA loudspeaker boxes of the MEGA series are characterized by the use of first-class materials and the use of Beyma and FaitalPro branded chassis. The modern design convinces unreservedly. Only birch plywood is used for the housing in the best quality of workmanship. Designed in this way, the MEGA series is the right solution for (almost) every event. Premium professional PA speaker box, 800 WMAX, 400 WRMS, 8 Ohm
  • Professional full range system
  • Housing made of birch plywood
  • 30 cm (12", Beyma) bass with aluminum die-cast basket
  • 25 mm tweeter horn (1", Beyma), can be rotated by 90°
  • Bass reflex system
  • Top quality crossover filter
  • switchable between passive and bi-amp active operation via DSP controller (DSM-240, DSM-260LAN)
  • Multi-functional setup and installation options
  • M8 threaded inserts for hanging mounting
  • 2 x type SPK terminals, in/out
  • Stand sleeve and carrying handle
  • Suitable mounting brackets and protective cover are available as accessories

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.