• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline PAB-112MK2 Passive PA speaker 30 cm 12 inch 250 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line PAB-112 MK2 PA speaker box

  • RMS capacity:250 W
  • Max. load (W):500 W
  • 12 inch
  • 122 dB

Technical specifications

  • Bass/mid range: 30 cm (12)
  • Sound pressure (1W/1m): 98 dB
  • Max. Nominal sound pressure: 122 dB
  • Permissible operating temperature: 0-40°C
  • Connections: 2 x SPEAKER par. In/Out"
Product type

Passive PA speaker

RMS capacity

250 W

Max. load

500 W

Speaker size (cm)

30 cm

Speaker size (inch)

12 inch

Interfaces

SPK type socket

Impedance

8 Ω

Max. sound pressure

122 dB

Frequency range

55 - 20 000 Hz

Dim

(W x H x D) 430 x 580 x 310 mm

Weight

16.1 kg

Content

1 pc(s)

Width

430 mm

Height

580 mm

Depth

310 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332353 IMG Stageline PAB-112MK2 Passive PA speaker 30 cm 12 inch 250 W 1 pc(s)

Description

Features

  • DJ and power speaker system, 500WMAX, 8 Ohm
  • Powerful full range system with a high degree of efficiency
  • Robust plastic housing
  • 30 cm bass (12") with aluminum die-cast basket.
  • 25-mm tweeter horn (1", 34-mm-VC)
  • Bass reflex system
  • Multi-purpose positioning and installation options
  • M8 threaded inserts (2x top, 1x at bottom)
  • 2x speaker terminals, in/out
  • Stand sleeve and handle BEAT 06/2012

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.