• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline PAB-506/WS Passive PA speaker 16 cm 6.5 inch 100 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line PAB-506/WS PA speaker box

  • RMS capacity:100 W
  • Max. load (W):180 W
  • 6.5 inch
  • 113 dB

Technical specifications

  • System: 2-way bass reflex
  • Woofer: 16 cm (6.5)
  • Tweeter: Horn-calotte tweeter
  • Load capacities:
  • Maximum load capacity 180 WMAX
  • Nominal load 100 WRMS
  • General:
  • Impedance 4 ohms
  • Frequency range 65-20000 Hz
  • Avg. Sound pressure (1 W/m): 93 dB
  • Max. Nominal sound pressure 113 dB
  • Permissible operating temperature: 0-40 °C.
  • Dimensions 235x385x220 mm
  • Inputs: 1xNEUTRIK type SPK1xLS terminals
  • Outputs: 1xLS-Klemmen1xNEUTRIK-type SPK
  • Weight 5.9 kg
Product type

Passive PA speaker

RMS capacity

100 W

Max. load

180 W

Speaker size (cm)

16 cm

Speaker size (inch)

6.5 inch

Interfaces

Spring-loaded terminals

SPK type socket

Impedance

4 Ω

Max. sound pressure

113 dB

Frequency range

65 - 20000 Hz

Dim

(W x H x D) 235 x 385 x 220 mm

Weight

5.9 kg

Content

1 pc(s)

Width

235 mm

Height

385 mm

Depth

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332375 IMG Stageline PAB-506/WS Passive PA speaker 16 cm 6.5 inch 100 W 1 pc(s)

Description

Features

  • Universal speaker box, 180 WMAX, 4 ohms
  • High-quality mini PA and PA speaker box in the highest quality workmanship
  • 16 cm carbon fiber mid-woofer in long-stroke design
  • Powerful special dome tweeter with flat horn design
  • very linear frequency response and great sound with surprisingly high level stability with very good efficiency for this small size
  • extremely light ABS plastic housing
  • Mounting bracket included in delivery
  • suitable for all small and medium-sized sound systems, with subwoofer supplement and/or in multiple order also for DJ purposes and similar
  • The connection terminals (LS terminals and type SPK) are connected in parallel and can be used as input or output respectively.ABSThe very successful PAB-506 also in 8 ohms (PAB-586/. . . ) was used to simplify the interconnection when operating 2 boxes per amplifier channel (parallel connection). Professional System 04/2012 The measurements suggest that the PAB-586 is very close to a Hi-Fi speaker and sounds good and neutral accordingly. Language and music are never pushy and the box keeps the frame even at high levels. Good drivers in a high-quality and solid housing, a proper waveguide for the tweeter and a properly tuned passive crossover make the PAB-586 - and of course also the variant 506 - a completely good loudspeaker. Everything done right." Test author: Anselm Goertz"
  • This text is machine translated.

Scope of delivery

  • Mounting bracket.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.