• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MOVE-08 Passive PA speaker 20 cm 8 inch 200 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line MOVE-08 PA speaker box

  • RMS capacity:200 W
  • Max. load (W):400 W
  • 8 inch
  • 120 dB

Technical specifications

  • System: 2-way bass reflex
  • Woofer 20 cm (8, BEYMA)
  • Tweeter: Dyn. 25 mm mid-range speaker (1", 44 mm VC, BEYMA)
  • Load capacities:
  • Maximum load capacity 400 WMAX
  • Nominal load 200 WRMS
  • General:
  • Impedance 8 Ohm
  • Frequency range 65-20000 Hz
  • Avg. Sound pressure (1 W/m): 95 dB
  • Max. Nominal sound pressure 120 dB
  • Permissible operating temperature: 0-40 °C.
  • Dimensions 290x480x312 mm
  • Inputs: 1 x NEUTRIK-type SPK
  • Outputs: 1 x NEUTRIK-type SPK par.out
  • Weight 12.8 kg
Product type

Passive PA speaker

RMS capacity

200 W

Max. load

400 W

Speaker size (cm)

20 cm

Speaker size (inch)

8 inch

Features

Can be used as a stage monitor

Interfaces

SPK type socket

Impedance

8 Ω

Max. sound pressure

120 dB

Frequency range

65 - 20000 Hz

Dim

(W x H x D) 290 x 480 x 312 mm

Weight

12.8 kg

Content

1 pc(s)

Width

290 mm

Height

480 mm

Depth

312 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332130 IMG Stageline MOVE-08 Passive PA speaker 20 cm 8 inch 200 W 1 pc(s)

Description

Features

  • Professional PA speaker boxes that are adapted to the special requirements for mobile use. The bass loudspeakers and tweeter systems from BEYMA and Faital contribute to the high sound quality and excellent performance. Professional PA speaker box, 400 WMAX, 200 WRMS, 8 Ohm
  • Compact professional full range bass reflex system
  • Housing made of birch plywood
  • 20 cm bass (8", BEYMA)
  • 25 mm tweeter horn (1", 44 mm VC, BEYMA) can be rotated by 90°
  • neutral tonal tuning
  • Multi-functional setup and installation options
  • Carrying handle "Catch & Carry"
  • M8 threaded inserts for hanging mounting
  • 2 x type SPK terminals, in/out
  • Stand sleeve, stable front grillee

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.