Integrated USB audio interface (is recognized and addressed as an external sound card)
Full duplex USB port (simultaneous recording and playback possible) For playing back digital audio data from the computer and for recording Of mixing to the computer
8 mono input channels with gain control, 3-way EQ and pan-pot
2 stereo input channels with 3-way EQ and balance control
Technical specifications
Product type
Mixing console
Channels
12
No. of inputs
12 x
Category
Bluetooth
USB port
Interfaces
Mic XLR in
6.3 mm jack in
Line in
6.3 mm jack out
No. of 6.3 mm headphone outputs
1 x
No. of line-ins
11 x
No. of microphone XLR inputs
10 x
Weight
4.4 kg
Width
484 mm
Height
93 mm
Length
320 mm
Dim
(L x W x H) 320 x 484 x 93 mm
Variants(All information is without VAT, plus shipping costs)