Integrated USB audio interface (is recognized and addressed as an external sound card)
Full duplex USB port (simultaneous recording and playback possible) For playing back digital audio data from the computer and for recording Of mixing to the computer
14 mono input channels with gain control, 3-way EQ and pan-pot
1 stereo input channel with 3-way EQ and balance control
Technical specifications
Product type
Mixing console
Channels
16
No. of inputs
16 x
Category
Bluetooth
USB port
Interfaces
Mic XLR in
6.3 mm jack in
RCA in
Line in
XLR out
No. of 6.3 mm headphone outputs
1 x
No. of line-ins
15 x
No. of microphone XLR inputs
14 x
Weight
5.4 kg
No of. XLR outputs
1 x
Width
614 mm
Height
53 mm
Length
340 mm
Dim
(L x W x H) 340 x 614 x 53 mm
Variants(All information is without VAT, plus shipping costs)