• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MXR-80PRO Mixing console No. of channels:8 Bluetooth, USB port

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MXR-80PRO 8-channel mixer

  • Integrated USB audio interface (is recognized and addressed as an external sound card)
  • Full duplex USB port (simultaneous recording and playback possible) For playing back digital audio data from the computer and for recording Of mixing to the computer
  • 4 mono input channels with gain control, 3-way EQ and pan-pot
  • 2 stereo input channels with 3-way EQ and balance control

Technical specifications

Product type

Mixing console

Channels

8

No. of inputs

8 x

Category

Bluetooth

USB port

Interfaces

Mic XLR in

6.3 mm jack in

Line in

6.3 mm jack out

No. of 6.3 mm headphone outputs

1 x

No. of line-ins

6 x

No. of microphone XLR inputs

4 x

Weight

3.4 kg

Width

364 mm

Height

93 mm

Length

320 mm

Dim

(L x W x H) 320 x 364 x 93 mm

Description

Professional 8-channel audio mixer with DSP effect unit, integrated MP3 player and Bluetooth receiver

This text is machine translated.

Features

  • MP3-Player
  • USB-interface
  • Bluetooth-receiver
  • 16 different DSP-effects
  • controllable Aux-Return-input and FX-Send-output
  • +48-V-Phantom power, centrally connectable
  • controllable headphone output
  • Stereo-LED-level display
  • Mic-input: 0.6 mV, sym. 4 x XLR
  • Line input:
  • 80 mV (stereo), 2 x 6.3 mm L/R jack
  • 7 mV (mono), 4 x 6.3 mm aux
  • input jack: 340 mV, 1 x 6.3 mm L/R
  • master output: 760 mV, 1 x 6.3 mm L/R effect
  • send jack: 9 V, 1 x 6.3 mm headphone jack
  • ≥ 8 Ω, 1 x 6.3 mm jack plug