
Number
Total (€ 685.00 / piece)
€ 685.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Angled valve
- External thread
G1
- Min. display range
0 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8452400.0000.00000
- Dim
(L x W x H) 85 x 230 x 80 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Fluids
Gases
- Width
230 mm
- Height
80 mm
- Length
85 mm
- Flow (max.)
14 m³/h
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3298188 IMI NORGREN Angled valve 8452400.0000.00000 0 up to 10 bar External thread G1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298188 IMI NORGREN Angled valve 8452400.0000.00000 0 up to 10 bar External thread G1 1 pc(s)
Description
Stainless steel inclined valve in G1
This text is machine translated.
This text is machine translated.





























