
Number
Total (€ 259.00 / piece)
€ 259.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Poppet valve
- Min. display range
0 bar
- Display range (max.)
35 bar
- Manufacturer part #
9500200000000000
- Dim
(L x W x H) 26 x 36 x 92.5 mm
- Max. operating pressure
35 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 35 bar
- Width
36 mm
- Height
92.5 mm
- Length
26 mm
- Flow (max.)
120 l/min
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3298206 IMI NORGREN Poppet valve 9500200000000000 0 up to 35 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298206 IMI NORGREN Poppet valve 9500200000000000 0 up to 35 bar 1 pc(s)
Description
Valve 9500200000000000 2/2 NC seat valve
This text is machine translated.
This text is machine translated.






























