
Highlights & Details
Technical specifications
- Valve function: 3/2 open mono-stable
- Operating method: mechanical
- Ambient temperature: -10 °C to +60 °C
- Material Seals: NBR, TPE-U (PU)
- Actuating force 8 N
- Normal nominal flow rate: 120 l/min
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Front panel valve
- Min. display range
3.5 bar
- Display range (max.)
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
10191
- Material (details)
Aluminium casing
- Connection
G1/8
- Max. operating pressure
8 bar
- Operating pressure (min.)
3.5 bar
- Pressure range
3.5 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115272 FESTO Front panel valve SVOS-3-1/8 10191 3.5 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115272 FESTO Front panel valve SVOS-3-1/8 10191 3.5 up to 8 bar 1 pc(s)
Information
Information 2115272 FESTO Front panel valve SVOS-3-1/8 10191 3.5 up to 8 bar 1 pc(s)
Description
This text is machine translated.




















