
Highlights & Details
VUWS-L25-B52-G14
Technical specifications
- Ambient temperature: -10 °C to +60 °C
- Product weight: 363 g
- Operating method: pneumatic
- Valve Size: 26.5 mm
- Normal rated flow: 1300 l/min
- Nominal width: 6.9 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
575522
- Material (details)
Die-cast aluminum, painted
- Connection
G1/4"
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Operating medium
Compressed air
- Width
26.5 mm
- Pipe Ø
6.9 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121710 FESTO Pneumatic valve VUWS-L25-B52-G14 575522 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121710 FESTO Pneumatic valve VUWS-L25-B52-G14 575522 -0.9 up to 10 bar 1 pc(s)
Description
This text is machine translated.































