
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Poppet valve
- Min. display range
0 bar
- Display range (max.)
7 bar
- Manufacturer part #
9601540000000000
- Dim
(L x W x H) 36 x 26 x 76 mm
- Max. operating pressure
7 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 7 bar
- Width
26 mm
- Height
76 mm
- Length
36 mm
- Flow (max.)
450 l/min
Documents & Downloads
Datasheet
Datasheet 3298327 IMI NORGREN Poppet valve 9601540000000000 0 up to 7 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298327 IMI NORGREN Poppet valve 9601540000000000 0 up to 7 bar 1 pc(s)
Description
Valve 9601540000000000 2/2 NC seat valve
This text is machine translated.
This text is machine translated.





























