
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Type
B64G-NNK-MD1-RMN
- Product type
Filter regulator
- Enclosure material
Zinc (die-cast)
- Max. operating pressure
10 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
B64G-NNK-MD1-RMN
- Operating pressure (min.)
0.3 bar
- Sealant
NBR
- Weight
1.24
- Media temperature (range)
-20 up to +80 °C
- Max. media temperature
+80 °C
- Media temperature (min.)
-20 °C
- Height
71 mm
- Length
296 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Width
71 mm
Documents & Downloads
Datasheet
Datasheet 3292678 IMI NORGREN B64G-NNK-MD1-RMN Filter regulator Enclosure material Zinc (die-cast) Sealant NBR
User & Safety Instructions
User & Safety Instructions 3292678 IMI NORGREN B64G-NNK-MD1-RMN Filter regulator Enclosure material Zinc (die-cast) Sealant NBR
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min



























