• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13845712 Filter regulator G 1/2

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maintenance unit, 12 bar, G1/2" (20.955 mm)

  • Port size: G1/2"
  • Gauge thread: G1/4"
  • Max. flowrate: 3500 l/min
  • Max. input pressure: 16 Bar
  • Regulating pressure range: 0.5 - 12 bar
  • Filter precision: 40μm

Technical specifications

  • Guage thread: G1/4
Product type

Filter regulator

Connection

G 1/2

Max. flow

3500 liters per min.

Max. operating pressure

12 bar

Manufacturer part #

TC-13845712

Operating pressure (min.)

1.5 bar

QNn value

3500 l/min

Control pressure (max.)

12 bar

Control pressure (min.)

1.5 bar

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3461428 TRU COMPONENTS TC-13845712 Filter regulator G 1/2

User & Safety Instructions

User & Safety Instructions 3461428 TRU COMPONENTS TC-13845712 Filter regulator G 1/2

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)