
Number
Total (€ 619.00 / piece)
€ 619.00
incl. VAT
14-day return policy included
Technical specifications
- Type
B74G-4GK-AD3-RMN
- Product type
Filter regulator
- Enclosure material
Aluminium
- Max. operating pressure
10 bar
- Operating temperature
-34 °C (min)
- Min. operating temperature
-34 °C
- Manufacturer part #
B74G-4GK-AD3-RMN
- Operating pressure (min.)
0.3 bar
- Sealant
NBR
- Height
74 mm
- Length
288 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-34 °C
- Width
80 mm
Documents & Downloads
Datasheet
Datasheet 3294832 IMI NORGREN B74G-4GK-AD3-RMN Filter regulator Enclosure material Aluminium Sealant NBR
User & Safety Instructions
User & Safety Instructions 3294832 IMI NORGREN B74G-4GK-AD3-RMN Filter regulator Enclosure material Aluminium Sealant NBR
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























