
Number
Total (€ 269.00 / piece)
€ 269.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
-0.9 bar
- Display range (max.)
16 bar
- Operating temperature
-15 °C (min)
- Min. operating temperature
-15 °C
- Manufacturer part #
SXP9574-170-00
- Dim
(L x W x H) 112 x 50 x 55 mm
- Max. operating pressure
16 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 16 bar
- Operating medium
Compressed air
- Width
50 mm
- Height
55 mm
- Length
112 mm
- Flow (max.)
2450 l/min
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3299469 IMI NORGREN Directional valve SXP9574-170-00 -0.9 up to 16 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3299469 IMI NORGREN Directional valve SXP9574-170-00 -0.9 up to 16 bar 1 pc(s)
Description
Valve SXP9574-170-00 5/2-way valve
This text is machine translated.
This text is machine translated.






























