
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
3 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
V61B517A-A3000
- Dim
(L x W x H) 167 x 25 x 40 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
3 bar
- Pressure range
3 up to 10 bar
- Operating medium
Compressed air
- Width
25 mm
- Height
40 mm
- Length
167 mm
- Flow (max.)
1300 l/min
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3299930 IMI NORGREN Directional valve V61B517A-A3000 3 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3299930 IMI NORGREN Directional valve V61B517A-A3000 3 up to 10 bar 1 pc(s)
Description
Valve V61B517A-A3000 5/2-way valve
This text is machine translated.
This text is machine translated.



























