• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Magnetic valve 8240400.9100.00000 G 1 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

437 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetic valve

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G 1

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to +90 °C

Manufacturer part #

8240400.9100.00000

Operating pressure (min.)

0.1 bar

Min. operating temperature

-10 °C

Max. media temperature

+90 °C

Media temperature (min.)

-10 °C

Width

60 mm

Height

70 mm

Length

44 mm

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Flow (max.)

9.5 m³/h

Documents & Downloads

Datasheet

Datasheet 3296859 IMI NORGREN Magnetic valve 8240400.9100.00000 G 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296859 IMI NORGREN Magnetic valve 8240400.9100.00000 G 1 1 pc(s)

Description

Valve without magnet made of brass in G1

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)