
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Magnetic valve
- Operating voltage
24 V DC
- Max. operating pressure
10 bar
- Enclosure material
Aluminium (die-cast)
- Manufacturer part #
V405513D-C313A
- Operating pressure (min.)
1 bar
- Width
18.5 mm
- Height
77.5 mm
- Length
99 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
- Flow (max.)
570 l/min
Documents & Downloads
Datasheet
Datasheet 3297018 IMI NORGREN Magnetic valve V405513D-C313A 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3297018 IMI NORGREN Magnetic valve V405513D-C313A 24 V DC 1 pc(s)
Description
Mini ISO valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























