
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Magnetic valve
- Max. operating pressure
10 bar
- Enclosure material
Aluminium (die-cast)
- Operating temperature
-15 °C (min)
- Media temperature (range)
-15 up to +50 °C
- Manufacturer part #
V45A533A-X0020
- Operating pressure (min.)
-0.9 bar
- Min. operating temperature
-15 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
-15 °C
- Width
26.7 mm
- Height
39 mm
- Length
130 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
- Flow (max.)
1200 l/min
Documents & Downloads
Datasheet
Datasheet 3297056 IMI NORGREN Magnetic valve V45A533A-X0020 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3297056 IMI NORGREN Magnetic valve V45A533A-X0020 1 pc(s)
Description
Mini ISO valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























