• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Magnetic valve Y123AA1H1BS 24 V DC NPT 1/4 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,235.00 / piece)
€ 1,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Magnetic valve

Operating voltage

24 V DC

Connection

NPT 1/4

Manufacturer part #

Y123AA1H1BS

Function

3/2-way

Width

210 mm

Height

82 mm

Length

82 mm

Max. ambient temperature

+90 °C

Min. ambient temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 3297122 IMI NORGREN Magnetic valve Y123AA1H1BS 24 V DC NPT 1/4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297122 IMI NORGREN Magnetic valve Y123AA1H1BS 24 V DC NPT 1/4 1 pc(s)

Description

3/2 1/4NPT EEXD solenoid valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)