• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Mechanically operated pneumatic valve V50A511A-A213A 24 V DC Enclosure material Aluminium Sealant NBR 1 pc(s

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Filtered, oiled or unoiled compressed air

Product type

Mechanically operated pneumatic valve

Operating voltage

24 V DC

Enclosure material

Aluminium

Connection

G 1/8

Max. operating pressure

8 bar

Operating temperature

+50 °C (max)

Max. operating temperature

+50 °C

Current consumption

2 W

Operation

Electro-pneumatic; Electro magnet/Electro magnet

Manufacturer part #

V50A511A-A213A

Operating pressure (min.)

2 bar

Sealant

NBR

Function

5/2-way

Medium

Inert gases

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Material (details)

Case and base plates made from aluminium · Piston, spacers and cover made from plastic · Seals: Nitrile rubber

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 583435 IMI NORGREN Mechanically operated pneumatic valve V50A511A-A213A 24 V DC Enclosure material Aluminium Sealant NBR 1 pc(s

Description

Features

  • Voltage Tolerance: ± 10%
  • Power-on duration: 100 % ED
  • IP 65 with sealed plug.

Hints

Take air quality into account when using at temperatures below +2°C. Please order IEC Connector (Form B) separately.

More interesting products

(*All information is plus legal VAT)