
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Square section cylinder
- Stroke length
400 mm
- Min. operating pressure
1 bar
- Max. operating pressure
12 bar
- (Ø)
32 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
PRA/802032/M/400
- Size
32
- Pneumatics connector
G 1/8
- Piston rod diameter
32 mm
- Material
Aluminium
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
47 mm
- Length
542 mm
- Width
47 mm
- Connection
G 1/8
Documents & Downloads
Datasheet
Datasheet 3291770 IMI NORGREN PRA/802032/M/400 Square section cylinder Stroke length: 400 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3291770 IMI NORGREN PRA/802032/M/400 Square section cylinder Stroke length: 400 mm 1 pc(s)
Description
ISOLine profile cylinder, double-acting, diameter 32 mm, stroke 400 mm
This text is machine translated.
This text is machine translated.






























