
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Square section cylinder
- Stroke length
125 mm
- Min. operating pressure
1 bar
- Max. operating pressure
12 bar
- (Ø)
40 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
PRA/802040/M/125
- Pneumatics connector
G 1/4
- Piston rod diameter
40 mm
- Material
Aluminium
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
53 mm
- Length
284 mm
- Width
53 mm
- Connection
G 1/4
Documents & Downloads
Datasheet
Datasheet 3291776 IMI NORGREN PRA/802040/M/125 Square section cylinder Stroke length: 125 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3291776 IMI NORGREN PRA/802040/M/125 Square section cylinder Stroke length: 125 mm 1 pc(s)
Description
ISOLine profile cylinder, double-acting, diameter 40 mm, stroke 125 mm
This text is machine translated.
This text is machine translated.






























