• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN PRA/802050/M/150 Square section cylinder Stroke length: 150 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Square section cylinder

Stroke length

150 mm

(Ø)

50 mm

Manufacturer part #

PRA/802050/M/150

Material

Stainless steel

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Height

65 mm

Length

328 mm

Width

65 mm

Connection

G 1/4

Documents & Downloads

Datasheet

Datasheet 3291790 IMI NORGREN PRA/802050/M/150 Square section cylinder Stroke length: 150 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291790 IMI NORGREN PRA/802050/M/150 Square section cylinder Stroke length: 150 mm 1 pc(s)

Description

Double-acting cylinder

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)