
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Square section cylinder
- Stroke length
160 mm
- Min. operating pressure
1 bar
- Max. operating pressure
12 bar
- (Ø)
80 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
PRA/802080/M/160
- Size
80
- Pneumatics connector
G3/8"
- Piston rod diameter
80 mm
- Material
Aluminium
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
95 mm
- Length
374 mm
- Width
95 mm
- Connection
G 3/8
Documents & Downloads
Datasheet
Datasheet 3291816 IMI NORGREN PRA/802080/M/160 Square section cylinder Stroke length: 160 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3291816 IMI NORGREN PRA/802080/M/160 Square section cylinder Stroke length: 160 mm 1 pc(s)
Description
ISOLine profile cylinder, double-acting, diameter 80 mm, stroke 160 mm
This text is machine translated.
This text is machine translated.






























