
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard cyclinder
- Stroke length
500 mm
- Min. operating pressure
1 bar
- Max. operating pressure
16 bar
- (Ø)
63 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RA/802063/M/500
- Size
63
- Pneumatics connector
G3/8"
- Piston rod diameter
63 mm
- Material
Aluminium
Stainless steel
- Standard
ISO 15552
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
76 mm
- Length
557 mm
- Width
76 mm
- Connection
G 3/8
Documents & Downloads
Datasheet
Datasheet 3292208 IMI NORGREN RA/802063/M/500 Standard cyclinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292208 IMI NORGREN RA/802063/M/500 Standard cyclinder Stroke length: 500 mm 1 pc(s)
Description
ISOLine drawbar cylinder, double-acting, diameter 63 mm, stroke 500 mm
This text is machine translated.
This text is machine translated.






























