
Number
Total (€ 349.00 / piece)
€ 349.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard cyclinder
- Stroke length
160 mm
- Min. operating pressure
1 bar
- Max. operating pressure
16 bar
- (Ø)
100 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RA/802100/M/160
- Size
100
- Pneumatics connector
G 1/2
- Piston rod diameter
100 mm
- Material
Aluminium
Stainless steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
116 mm
- Length
237 mm
- Width
116 mm
- Connection
G 1/2
Documents & Downloads
Datasheet
Datasheet 3292225 IMI NORGREN RA/802100/M/160 Standard cyclinder Stroke length: 160 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292225 IMI NORGREN RA/802100/M/160 Standard cyclinder Stroke length: 160 mm 1 pc(s)
Description
ISOLine drawbar cylinder, double-acting, diameter 100 mm, stroke 160 mm
This text is machine translated.
This text is machine translated.






























