• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN RA/802100/M/80 Standard cyclinder Stroke length: 80 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Standard cyclinder

Stroke length

80 mm

Min. operating pressure

1 bar

Max. operating pressure

16 bar

(Ø)

100 mm

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Manufacturer part #

RA/802100/M/80

Size

100

Pneumatics connector

G 1/2

Piston rod diameter

100 mm

Material

Aluminium

Stainless steel

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Height

116 mm

Length

157 mm

Width

116 mm

Connection

G 1/2

Documents & Downloads

Datasheet

Datasheet 3292233 IMI NORGREN RA/802100/M/80 Standard cyclinder Stroke length: 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292233 IMI NORGREN RA/802100/M/80 Standard cyclinder Stroke length: 80 mm 1 pc(s)

Description

ISOLine drawbar cylinder, double-acting, diameter 100 mm, stroke 80 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)