• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN RA/8160/M/320 Standard cyclinder Stroke length: 320 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,489.00 / piece)
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Standard cyclinder

Stroke length

320 mm

Min. operating pressure

1 bar

Max. operating pressure

16 bar

(Ø)

160 mm

Min. device temperature

-10 °C

Device temperature (max.)

+80 °C

Manufacturer part #

RA/8160/M/320

Pneumatics connector

G3/4"

Piston rod diameter

160 mm

Material

Aluminium

Stainless steel

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

Height

183.5 mm

Length

652 mm

Width

183.5 mm

Connection

G 3/4

Documents & Downloads

Datasheet

Datasheet 3292267 IMI NORGREN RA/8160/M/320 Standard cyclinder Stroke length: 320 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292267 IMI NORGREN RA/8160/M/320 Standard cyclinder Stroke length: 320 mm 1 pc(s)

Description

ISO tie-rod cylinder, double-acting, diameter 160 mm, stroke 320 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)