
Number
Total (€ 2,205.00 / piece)
€ 2,205.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard cyclinder
- Stroke length
500 mm
- Min. operating pressure
1 bar
- Max. operating pressure
16 bar
- (Ø)
200 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RA/8200/M/500
- Pneumatics connector
G3/4"
- Piston rod diameter
200 mm
- Material
Aluminium
Stainless steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- Height
224 mm
- Length
847 mm
- Width
224 mm
- Connection
G 3/4
Documents & Downloads
Datasheet
Datasheet 3292279 IMI NORGREN RA/8200/M/500 Standard cyclinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292279 IMI NORGREN RA/8200/M/500 Standard cyclinder Stroke length: 500 mm 1 pc(s)
Description
ISO tie-rod cylinder, double-acting, diameter 200 mm, stroke 500 mm
This text is machine translated.
This text is machine translated.





























