
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Round cylinder
- Stroke length
160 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
20 mm
- Manufacturer part #
RM/8020/M/160
- Thread mount
M22 x 1.5
- Sealant
Polyurethane
Nitrile butadiene rubber
- Pneumatics connector
1/8"
- Piston rod material
Stainless steel
- Piston rod diameter
8 mm
- Piston rod thread
M8
- Medium
Filtered compressed air (oil residues)
Filtered compressed air (oil-free)
- radial-arm drill Ø
8 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting ISO cylinder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 581853 IMI NORGREN RM/8020/M/160 Round cylinder Stroke length: 160 mm 1 pc(s)



























